Vishay VS-ETX3007-M3

Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-ETX3007-M3.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.325
$ 1.41
Stock
5,083
5,348
Authorized Distributors
5
6
Mount
-
-
Case/Package
-
-
Forward Voltage
2.5 V
2.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-ETX3007-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC
Diode Hyperfast Recovery 650V 30A 3-Pin TO-220AC Tube
DIODE STANDARD 650V 30A TO220AC
DIODE GEN PURP 650V 30A TO220AC
650V 210A 35ns 30¦ÌA 30A TO-220AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric