Vishay VS-70HFR160

Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB
$ 9.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HFR160.

Newark

Datasheet9 pages8 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

element14 APAC

Farnell

TME

ARCEL Power Electronics

Inventory History

3 month trend:
+24.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
VishayVS-85HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 85A, PKG DO-203AB (DO-5),VF 1.2V, I2T 14500A
VishayVS-80PF80
Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-70HFR160 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB
Diode Switching 1.6KV 70A 2-Pin DO-5
70A 4.5mA@1.6kV 1.6kV 1.35V@220A DO-203AB Diodes - General Purpose ROHS
Diode, DO-5, 1600V, 70A, REV, STD
DIODE, STANDARD, 70A, 1600V; Repetitive Reverse Voltage Vrrm Max: 1.6V; Forward Current If(AV): 70A; Forward Voltage VF Max: 1.46V; Diode Module Configuration: -; Product Range: VS-70 Series; Current Ifsm: 1.25kA; Diode Case S
DIODE GEN PURP 1.6KV 70A DO203AB
Vishay , 70A, 1600V, , DO-5, 2
Standard Diode, 70A, 1.6Kv Do-203Ab; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):70A; Tensión Directa Vf Máx.:1.46V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:70A |Vishay VS-70HFR160

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HFR160