Vishay VS-70HFL60S02

Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB
$ 12.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HFL60S02.

Newark

Datasheet14 pages8 years ago
Datasheet13 pages9 years ago
Datasheet13 pages11 years ago

Farnell

TME

ARCEL Power Electronics

_legacy Avnet

Inventory History

3 month trend:
-6.35%

Alternate Parts

Price @ 1000
$ 12.47
$ 12.719
Stock
44,450
814
Authorized Distributors
6
3
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.85 V
1.85 V
Reverse Voltage (DC)
-
-
Average Rectified Current
70 A
70 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
150 ns

Supply Chain

Country of OriginLithuania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FAST DIODE, 70A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
DIODE; 85A IF; 1600V; 0.35K/W; 1800 A @ 8.3 MS IFMS; 4.5MA IR; DO-203AB (DO-5)

Descriptions

Descriptions of Vishay VS-70HFL60S02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB
1.85V@219.8A 200ns 70A 600V DO-203AB Fast Recovery / High Efficiency Diodes ROHS
Diode Switching 600V 70A 2-Pin DO-5
DIODE STD RECOVERY 600V 70A DO-203AB (DO-5)
DIODE STANDARD 600V 70A DO203AB
DIODE GEN PURP 600V 70A DO203AB
Fast Diode, 70A, 600V, Do-203Ab; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):70A; Forward Voltage Vf Max:1.85V; Diode Module Configuration:Single; Product Range:-; Diode Case Style:Do-5; Forward Current If:70A Rohs Compliant: Yes |Vishay VS-70HFL60S02
DO-203AB Bridge Rectifiers ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HFL60S02