Vishay VS-70HFL100S05

Diode, Rectifier, Standard, Vr 1000V, If 70A, Pkg DO-203AB (DO-5), Vf 1.85V, Trr 500NS
$ 12.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HFL100S05.

IHS

Datasheet14 pages8 years ago

TME

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
FAST DIODE, 85A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 85A, 200V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-70HFL100S05 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 1000V, IF 70A, PKG DO-203AB (DO-5),VF 1.85V, TRR 500NS
Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB
DIODE GEN PURP 1KV 70A DO203AB / Diode Standard 1000 V 70A Chassis, Stud Mount DO-203AB (DO-5)
Diode Switching 1KV 70A 2-Pin DO-5
Diode, DO-5, 1000V, 70A, FWD, 500nS
DIODE STANDARD 1000V 70A DO203AB
DIODE GEN PURP 1KV 70A DO203AB
DO-203AB Bridge Rectifiers ROHS
Vishay , 70A, 1000V, , DO-5, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HFL100S05