Vishay VS-50MT060WHTAPBF

VISHAY VS-50MT060WHTAPBF IGBT Single Transistor, 114 A, 2.3 V, 658 W, 600 V, MTP, 12 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50MT060WHTAPBF.

Newark

Datasheet7 pages8 years ago
Datasheet6 pages9 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
7PM-GA Chassis Mount Single Standard IGBT Module 10.84nF @ 30V 100A 400W 600V
Trans IGBT Module N-CH 600V 130A 445000mW 7-Pin Tray
Trans IGBT Module N-CH 600V 100A 355000mW 7-Pin Tray
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT75DA60T1G
MicrochipAPTGT75A60T1G
APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1

Descriptions

Descriptions of Vishay VS-50MT060WHTAPBF provided by its distributors.

VISHAY VS-50MT060WHTAPBF IGBT Single Transistor, 114 A, 2.3 V, 658 W, 600 V, MTP, 12 Pins
Trans IGBT Module N-CH 600V 114A 658000mW 10-Pin MTP
Insulated Gate Bipolar Transistor, 114A I(C), 600V V(BR)CES, N-Channel
IGBT Modules 600 Volt 50 Amp Half Bridge
IGBT MODULE 600V 114A 658W MTP
SINGLE IGBT, 600V, 114A; Transistor Type:IGBT Module; DC Collector Current:114A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:658W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Min:-40°C; No. of Pins:12;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50MT060WHTAPBF