Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-40EPF06PBF

FAST DIODE, 40A, 600V, TO-247AC; Diode Type: Soft Recovery; Diode Configuration: S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40EPF06PBF.

IHS

Datasheet10 pages10 years ago

Newark

Inventory History

3 month trend:
-51.30%

CAD Models

Download Vishay VS-40EPF06PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
Stock
5,568
17,489
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.25 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
180 ns
180 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK

Descriptions

Descriptions of Vishay VS-40EPF06PBF provided by its distributors.

FAST DIODE, 40A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon
Vishay Rectifier Diode, 40A, 600V, TH, TO-247AC, 2-Pin
DIODE, ULTRAFAST, 40A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):40A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:475A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:2; Current If @ Vf:40A; Current Ifsm:475A; Forward Current If Max:40A; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Reverse Recovery Time trr Typ:160ns; Termination Type:Through Hole; Voltage Vrsm:700V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS40EPF06PBF