Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURG3060-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG3060-F085.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Fairchild Semiconductor

Inventory History

3 month trend:
-88.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi RURG3060-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 30A 80ns Automotive 2-Pin(2+Tab) TO-247 Tube
Diode Ultrafast Rectifier 600V 30A 2-Pin TO-247 Rail
The RURG3060_F085 is an ultrafast diode with soft recovery characteristics (trr< 80ns). It has low forwardvoltage drop and is silicon nitride passivated ionimplanted epitaxial planar construction.This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching powersupplies and other power switching applications. Its low stored charge and ultrafast recovery with soft recoverycharacteristic minimizes ringing and electrical noise in many power switching circuits, thus reducing power lossin the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG3060F085
  • RURG3060_F085