Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-40EPF04PBF

Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40EPF04PBF.

IHS

Datasheet10 pages10 years ago

Newark

Alternate Parts

Price @ 1000
$ 3.99
Stock
9,369
1
Authorized Distributors
0
4
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.25 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
180 ns
180 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK

Descriptions

Descriptions of Vishay VS-40EPF04PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
Diode Switching 400V 40A 2-Pin(2+Tab) TO-247AC Modified Tube
SOFT RECOVERY DIODE, 40A 400V TO-247AC
DIODE GEN PURP 400V 40A TO247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric