Descriptions of Vishay VS-36MT120 provided by its distributors.
VISHAY VS-36MT120 Bridge Rectifier Diode, Three, 1.2 kV, 35 A, Module, 1.19 V, 5 Pins
Diode Rectifier Bridge Single 1.2KV 35A 5-Pin Case D-63
Bridge Rectifier Diode, 3 Phase, 35A, 1200V V(RRM), Silicon
DIODE, BRIDGE RECTIFIER, VR 1200V, IF 35A, PKG D-63, VF 1.19V
BRIDGE RECTIFIER MODULES, 3 PHASE, 35A 1.2KV, QC; No. of Phases: Three Phase; Repetitive Peak Reverse Voltage: 1.2kV; Average Forward Current: 35A; Bridge Rectifier Case Style: Module; No. of Pins: 5Pins; Forward Voltage Max:
BRIDGE RECT,1200V,35A,3PH DIODE, RoHS, VS-36MT120
3-Ph-Bridge Rect. 35A 1200V(RRM) Flat St
Bridge Rectifier, 1.3kV, 35A, D-63
Bridge Rectifiers 35 Amp 1200 Volt
RECT BRIDGE 3-PHA 1200V 35A D-63
BRIDGE RECTIFIER, 35A, 3PH; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.19V; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; ;RoHS Compliant: Yes