Vishay VS-30CTH02S-M3

Rectifier Diode Switching 200V 30A 35ns 3-Pin(2+Tab) D2PAK Tube
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30CTH02S-M3.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 1.259
$ 1.254
$ 1.254
Stock
65,375
52,884
52,884
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.05 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-30CTH02S-M3 provided by its distributors.

Rectifier Diode Switching 200V 30A 35ns 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB
Hyper-Fast Recovery Rectifier 30A 3-Pin TO-263AB Tube
Avnet Japan
DIODE ARRAY GP 200V 15A TO263AB
200V 200A 35ns 10¦ÌA 15A D2PAK,TO-263AB
FREDS - D2PAK30A, 200V, LOW VF
RECTIFIER, 200V, 30A, TO-263AB; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):30A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:1.05V; Reverse Recovery Time trr Max:35ns; Forward Surge Current RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric