Vishay VS-25TTS12S-M3

$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25TTS12S-M3.

IHS

Datasheet8 pages4 years ago

Farnell

TME

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 2.11
$ 1.984
$ 1.984
Stock
186,809
91,212
91,212
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
1.2 kV
1.2 kV
1.2 kV
Hold Current
150 mA
150 mA
150 mA
Leakage Current
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-263-3
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-25TTS12S-M3 provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB
SCR Diode 1200V 25A(RMS) 350A 3-Pin(2+Tab) D2PAK Tube
150mA 45mA 1.2kV 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS
SCR 1.2kV 25A Standard Recovery Surface Mount TO-263AB (D²PAK)
Thyristor, 1.2Kv, 16A, To-263Ab Rohs Compliant: Yes |Vishay VS-25TTS12S-M3
THYRISTOR, 1.2KV, 16A, TO-263AB;
Vishay , 16A, , D2PAK (TO-263), Vrrm=1200V
45mA 25A One-way thyristor TO-263AB TRIACs ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS25TTS12SM3