Vishay VS-20ETF08-M3

Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20ETF08-M3.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 1.714
$ 1.517
Stock
99,408
251,431
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.31 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
400 ns
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 25A, PKG TO-220AC, VF 1.7V, TRR 23NS, CJ 100PF
STMicroelectronicsSTTH15L06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15L06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-220AC, VF 0.85V, TRR 55NS, CS 130A
onsemiRHRP15120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-20ETF08-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC
Rectifier Diode 800V 20A 400ns TO-220AC
1.31V@20A 100nA@800V 95ns Single 20A -40¡Í~+150¡Í@(Tj) 800V TO-220AC Diodes - Fast Recovery Rectifiers ROHS
DIODE GEN PURP 800V 20A TO220AC
Vishay , 20A, 800V, , TO-220AC, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS20ETF08M3