Vishay VS-20CTH03-M3

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20CTH03-M3.

Newark

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+45.67%

Alternate Parts

Price @ 1000
$ 1.265
$ 1.06
Stock
259,577
366,578
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
TO-220-3
Forward Voltage
1.25 V
780 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-20CTH03-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 300V 20A 35ns 3-Pin(3+Tab) TO-220AB Tube
DIODE FRED 300V 10A TO220AB / Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Rectifier, Dual, 20A, 300V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:35Ns; Forward Surge Rohs Compliant: Yes |Vishay VS-20CTH03-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS20CTH03M3