Technical
Average Rectified Current12 A
Breakdown Voltage150 V
Element ConfigurationSingle
Forward Current12 A
Forward Voltage1.4 V
Max Forward Surge Current (Ifsm)180 A
Max Operating Temperature150 °C
Max Output Current12 A
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current180 A
Min Operating Temperature-65 °C
Natural Thermal Resistance2 °C/W
Number of Elements1
PackagingBulk
Peak Non-Repetitive Surge Current180 A
Peak Reverse Current25 µA
Recovery Time300 ns
Reverse Recovery Time300 ns
Reverse Standoff Voltage100 V
Reverse Voltage100 V