What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-19TQ015S-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB
$ 1.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-19TQ015S-M3.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-2.24%

CAD Models

Download Vishay VS-19TQ015S-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.211
$ 0.818
$ 0.818
Stock
68,139
535,645
535,645
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
460 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
19 A
20 A
20 A
Max Reverse Leakage Current
-
6 mA
6 mA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-19TQ015S-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 15V 19A 3-Pin(2+Tab) D2PAK Tube
DIODE SCHOTTKY 15V 19A TO263AB
15V 700A 10.5mA 19A D2PAK,TO-263AB
SCHOTTKY - D2PAK19A,15V,OR-ING
Schottky Rectifier, Single, 15V, To263Ab; Repetitive Reverse Voltage Vrrm Max:15V; Forward Current If(Av):19A; Diode Configuration:Single; Diode Case Style:To-263Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:360Mv; Forward Surge Rohs Compliant: Yes |Vishay VS-19TQ015S-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric