STMicroelectronics STPS20L15G-TR

STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L15G-TR.

Future Electronics

Datasheet5 pages23 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
-75.14%

CAD Models

Download STMicroelectronics STPS20L15G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 1.305
$ 1.305
Stock
354,798
51,370
51,370
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
360 mV
460 mV
460 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
19 A
19 A
Max Reverse Leakage Current
6 mA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR30A60CTB-13
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 630 mV
STMicroelectronicsSTPS3030CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-263AB
Diodes Inc.SBG2035CT-T-F
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon
STMicroelectronicsSTPS30L30CG-TR
STMicroelectronics Schottky Diodes Diodes, 30A, 30V, surface mount, D2PAKencapsulation, 3needle

Descriptions

Descriptions of STMicroelectronics STPS20L15G-TR provided by its distributors.

STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK
Diode Schottky 15V 20A 3-Pin (2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon
Schottky Rectifier, 15 V, 20 A, Single, TO-263 (D2PAK), 2 Pins
SCHOTTKY RECT, SINGLE, 15V, TO-263; Repetitive Reverse Voltage Vrrm Max: 15V; Forward Current If(AV): 20A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 2Pins; Forward Voltage VF Max: -; Forward Surge Current Ifsm Max: 310A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20L-15G-TR
  • STPS20L15GTR