STMicroelectronics STPS40L45CG-TR

Diode, Schottky Rectifier, Vr 45V, If 40A, Pkg D2PAK, Config Common Cathode, Vf 0.69V
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40L45CG-TR.

Farnell

Datasheet11 pages13 years ago

Factory Futures

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-64.18%

CAD Models

Download STMicroelectronics STPS40L45CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS20M100SG-TR
STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS30L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS30L30CG-TR
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Diodes Inc.SBR30A60CTB-13
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 630 mV
Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS40L45CG-TR provided by its distributors.

DIODE, SCHOTTKY RECTIFIER, VR 45V, IF 40A, PKG D2PAK, CONFIG COMMON CATHODE, VF 0.69V
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronics Schottky Diode, 40A, 45V, SMD, D2PAK-3
SCHOTTKY RECT, DUAL, 45V, TO-263; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 690V; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS40L45CG-TR.