Vishay VS-40CTQ045SPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40CTQ045SPBF.

IHS

Datasheet8 pages10 years ago

Farnell

element14 APAC

LCSC

Newark

CAD Models

Download Vishay VS-40CTQ045SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.595
Stock
17,832
112,611
112,611
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
480 mV
680 mV
680 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
3 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK; Diode Type:Schottky; Diode Configurati
SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK; Diode Type:Schottky; Diode Configurati
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
STMicroelectronicsSTPS30L30CG-TR
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
STMicroelectronicsSTPS20L15G-TR
STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R

Descriptions

Descriptions of Vishay VS-40CTQ045SPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
Diode Schottky 45V 40A Automotive 3-Pin(2+Tab) D2PAK Tube
SCHOTTKY RECTIFIER, COMMON CATHODE, 40A, D2PAK
SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK
Schottky Diodes & Rectifiers 40 Amp 45 Volt Common Cathode
DIODE ARR SCHOTT 45V 20A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-40CTQ045SPBF.
  • VS-40CTQ045SPBF..
  • VS40CTQ045SPBF