Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-42CTQ030SPBF

SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK; Diode Type: Schottky; Diode Configurati
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-42CTQ030SPBF.

IHS

Datasheet10 pages9 years ago

element14 APAC

Farnell

CAD Models

Download Vishay VS-42CTQ030SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.72
Stock
7,409
149,040
149,040
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
380 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
3 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
STMicroelectronicsSTPS30L30CG-TR
STMicroelectronics Schottky Diodes Diodes, 30A, 30V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTPS41L30CG-TR
STPS41L30C Series 30 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R

Descriptions

Descriptions of Vishay VS-42CTQ030SPBF provided by its distributors.

SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK; Diode Type:Schottky; Diode Configurati
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon
Diode Schottky 30V 40A Automotive 3-Pin(2+Tab) D2PAK Tube
DIODE, SCHOTTKY, 40A, 30V; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):40A; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:1.1kA; Diode Case Style:D2-PAK; No. of Pins:2; Diode Type:Schottky; Forward Current If(AV):40A; Junction Temperature Tj Max:150°C; Operating Temperature Range:-55°C to +150°C; Package / Case:D2-Pak; Termination Type:SMD; Breakdown Voltage Max:30V; Current Ifsm:1.1kA; Forward Voltage:570mV; Operating Temperature Max:150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS42CTQ030SPBF