Vishay VS-16F10

Diode; 16A If; 100V; 1.6K/W; 350 A @ 50 Hz, 370 A @ 60 Hz Ifms; 12MA Ir; -65C
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16F10.

Newark

Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet7 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay16F10
DIODE; 16A IF; 100V; 1.6K/W; 350 A @ 50 HZ, 370 A @ 60 HZ IFMS; 12MA IR; -65C
Diode; 16 A; 1.23 V (Max.); 1200 V; 1.6 K/W DC Operation; DO-4; -65 degC; 175
VishayVS-16FR10
DIODE, STANDARD, 16A, 100V; Diode Type:Standard Recovery; Diode Configuration:Si
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Vishay VS-16F10 provided by its distributors.

DIODE; 16A IF; 100V; 1.6K/W; 350 A @ 50 HZ, 370 A @ 60 HZ IFMS; 12MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, DO-203AA
Diode Switching 100V 16A 2-Pin DO-4
DIODE STANDARD 100V 16A DO203AA
DIODE GEN PURP 100V 16A DO203AA
Standard Diode, 16A, 100V, Do-203Aa; Repetitive Peak Reverse Voltage:100V; Average Forward Current:16A; Forward Voltage Max:1.23V; Diode Module Configuration:-; Diode Case Style:Do-4; No. Of Pins:2Pins; Forward Surge Current:310A Rohs Compliant: Yes |Vishay VS-16F10

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS16F10