Vishay VS-16EDH02-M3/I

Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-263AC
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16EDH02-M3/I.

Newark

Datasheet7 pages5 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-25.23%

CAD Models

Download Vishay VS-16EDH02-M3/I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 100V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-16EDH02-M3/I provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-263AC
Diode Hyperfast Rectifier 200V 16A 3-Pin TO-263AC Plastic T/R
Avnet Japan
VS-16EDH02 Series 200 V 16 A Surface Mount Hyperfast Rectifier - TO-263AC
RECTIFIER, SINGLE, 16A, 200V, TO-263AC; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 16A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 26ns; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 175°C; Diode Case Style: TO-263AC; No. of Pins: 3 Pin; Product Range: FRED Pt Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 16 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 15 / Reverse Recovery Time (trr) ns = 32 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263AC / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-16EDH02-M3I
  • VS-16EDH02-M3\I
  • VS16EDH02M3/I
  • VS16EDH02M3I