Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-15ETH06SPBF

Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-15ETH06SPBF.

IHS

Datasheet8 pages10 years ago

element14 APAC

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.925
$ 0.925
Stock
20,632
62,983
62,983
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
1.6 V
2.2 V
2.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTTH30R03CG
STTH30R03CG, Dual SMT Switching Diode, Common Cathode,300V 30A,35ns,3-Pin D2PAK
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH1512G-TR
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH1512G
STMicroelectronics Rectifier Diode, 15A, 1200V, SMD, D2PAK (TO-263), 3-Pin
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R

Descriptions

Descriptions of Vishay VS-15ETH06SPBF provided by its distributors.

Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
DIODE, HYPERFAST RECTIFIER, 15A, 600V
DIODE GEN PURP 600V 15A TO263AB
DIODE, HYPERFAST RECTIFIER, 15A, 600V; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Single; Forward Voltage VF Max:2.1V; Reverse Recovery Time trr Max:30ns; Forward Surge Curr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS15ETH06SPBF