STMicroelectronics STTH1512G

STMicroelectronics Rectifier Diode, 15A, 1200V, SMD, D2PAK (TO-263), 3-Pin
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1512G.

IHS

Datasheet11 pages21 years ago

Factory Futures

iiiC

Farnell

Nu Horizons

Inventory History

3 month trend:
-10.52%

CAD Models

Download STMicroelectronics STTH1512G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
STMicroelectronicsSTTH812G-TR
Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
STMicroelectronicsSTTH810G-TR
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
Vishay Rectifier diode Diodes, 15A, 600V, surface mount, D2PAK (TO-263)encapsulation, 3needle

Descriptions

Descriptions of STMicroelectronics STTH1512G provided by its distributors.

STMicroelectronics Rectifier Diode, 15A, 1200V, SMD, D2PAK (TO-263), 3-Pin
Rectifier Diode Switching 1.2KV 15A 105ns 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
STTH1512 Series 1200 V 15 A SMT Ultrafast Recovery Diode - TO-263AB
DIODE, ULTRAFAST, 15A, 1200V; Voltage, Vrrm:1200V; Current, If AV:15A; Current, Ifsm:150A; Time, trr Typ:53ns; Voltage, Vf Max:1.2V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:D2-PAK; Alternate Case Style:TO-262AB; Current, If Vf:7.5A; Current, Ifs Max:150A; Forward Voltage:1.2V; Time, trr Max:53ns; Voltage, Vr Max:1200V; Current, Ir Max:15µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1512G.