Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9R1560S3ST

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R1560S3ST.

Upverter

Technical Drawing1 page5 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

CAD Models

Download onsemi ISL9R1560S3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-05-21
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
Vishay Rectifier diode Diodes, 15A, 600V, surface mount, D2PAK (TO-263)encapsulation, 3needle
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH30R03CG-TR
STTH30R03 Series 300 V 15 A (x2) 35 ns SMT Secondary Rectifier -D2PAK
STMicroelectronicsSTTH30R03CG
STTH30R03CG, Dual SMT Switching Diode, Common Cathode,300V 30A,35ns,3-Pin D2PAK

Descriptions

Descriptions of onsemi ISL9R1560S3ST provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
15A, 600V STEALTH DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
RECTIFIER DIODE 600V 15A 40NS 3-PIN D2PAK
DIODE, FAST, 15A, 600V, TO-263AB-2; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Single; Forward Voltage VF Max:2.2V; Reverse Recovery Time trr Max:40ns; Forward Surge Current
DIODE, FAST, 15A, 600V, SMD, D2-PAK; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:15A; Current, Ifsm:200A; Time, trr Typ:30ns; Voltage, Vf Max:2.2V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:D2-PAK; No. of Pins:2; Current, Ifs Max:200A; Forward Current:15mA; Forward Voltage:1.8V; Time, trr Max:40ns
The ISL9R1560S3S is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRR) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRR and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R1560S3ST.