Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH30R03CG

STTH30R03CG, Dual SMT Switching Diode, Common Cathode, 300V 30A, 35ns, 3-Pin D2PAK

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30R03CG.

IHS

Datasheet6 pages24 years ago

STMicroelectronics

TME

DigiKey

iiiC

CAD Models

Download STMicroelectronics STTH30R03CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
Stock
119,969
154,536
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
Vishay Rectifier diode Diodes, 15A, 600V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH1512G-TR
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH20R04G-TR
STTH20R04 Series 20 A 1.15 V 25 ns Ultrafast Rectifier Surface Mount - D2PAK

Descriptions

Descriptions of STMicroelectronics STTH30R03CG provided by its distributors.

STTH30R03CG, Dual SMT Switching Diode, Common Cathode,300V 30A,35ns,3-Pin D2PAK
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon
Diode Switching 300V 30A 3-Pin(2+Tab) D2PAK Tube
Ultrafast Recovery Rectifier Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics