STMicroelectronics STTH1512G-TR

1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1512G-TR.

IHS

Datasheet11 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-50.70%

CAD Models

Download STMicroelectronics STTH1512G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
STMicroelectronicsSTTH812G-TR
Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
STMicroelectronicsSTTH810G-TR
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
Vishay Rectifier diode Diodes, 15A, 600V, surface mount, D2PAK (TO-263)encapsulation, 3needle

Descriptions

Descriptions of STMicroelectronics STTH1512G-TR provided by its distributors.

1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
Rectifier Diode Switching 1.2KV 15A 105ns 3-Pin(2+Tab) D2PAK T/R
Fast / Ultrafast Diode, 1.2 KV, 15 A, Single, 2.1 V, 105 ns, 200 A, TO-263 (D2PAK)
STTH1512 Series 1200 V 15 A Surface Mount Ultrafast Recovery Diode - D2PAK
1200V 15A Ultrafast Rectifier Diode, D2PAK, SM
STTH1512G-TR, SMT Switching Diode, 1200V 15A, 105ns, 3-Pin D2PAK
Ultrafast Rectifier, 1200V, 15A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
Discrete Diode, 1.2kV, 200A, 105ns, 15μA, 15A, D2PAK, SMD
2.1V@15A 105ns 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1512GTR