Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-15ETH03SPBF

Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-15ETH03SPBF.

IHS

Datasheet8 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.009
$ 1.009
Stock
375
79,554
79,554
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
300 V
-
-
Average Rectified Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
40 ns
40 ns
40 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon
STMicroelectronicsSTTH2002CG-TR
STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK
STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTTH2002CG
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay VS-15ETH03SPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon
Diode Switching 300V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
DIODE GEN PURP 300V 15A TO263AB
DIODE HYPERFAST 15A 300V D2PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS15ETH03SPBF