STMicroelectronics STTH803G-TR

STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH803G-TR.

element14 APAC

Datasheet13 pages11 years ago

Future Electronics

Newark

Components Direct

Inventory History

3 month trend:
+7.85%

CAD Models

Download STMicroelectronics STTH803G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.83
$ 0.83
Stock
1,001,379
47,912
47,912
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH2003CG-TR
Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
DIODE ARRAY GP 200V 10A D2PAK / Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH1002CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of STMicroelectronics STTH803G-TR provided by its distributors.

STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
Rectifier Diode Switching 300V 8A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
STTH803D Series 300 V 8 A High Frequency Secondary Rectifier - D2PAK
POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
Ultrafast Rectifier, 300V, 8A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
Ultrafast Recovery Rectifier Diode
Power Field-Effect Transistor, 17A I(D), 900V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
RECTIFIER, SINGLE, 8A, 300V, TO-262; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: TO-262; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH803GTR