STMicroelectronics STTH2002CG

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2002CG.

IHS

Datasheet16 pages10 years ago

Future Electronics

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics STTH2002CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
Stock
175,189
394,032
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTTH1002CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH2002CG provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
STTH2002CG, DUAL SMT SWITCHING DIODE, COMMON CATHODE,200V 30A,27NS,3-PIN D2PAK
Diode Switching 200V 30A 3-Pin (2+Tab) D2PAK Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics