Vishay VS-12FL40S05

Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
$ 6.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12FL40S05.

IHS

Datasheet11 pages8 years ago

TME

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.109
$ 4.947
Stock
1,265
320
Authorized Distributors
2
4
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
12 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
500 ns
200 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA
VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3210
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-12FL40S05 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
Diode Switching 400V 12A 2-Pin DO-4
DIODE STANDARD 400V 12A DO203AA
DIODE GEN PURP 400V 12A DO203AA
Fast Diode, 12A, 400V, Do-203Aa; Current Rating:12A; Diode Case Style:Do-203Aa; Diode Configuration:Single; Diode Type:Fast Recovery; Forward Current If:12A; Forward Current If(Av):12A; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes |Vishay VS-12FL40S05

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric