Vishay VS-12F120

Rectifier Diode, 1.2 Kv, 12 A, 1.26 V Rohs Compliant: Yes |Vishay VS-12F120
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12F120.

Farnell

Datasheet6 pages8 years ago
Datasheet6 pages27 years ago

element14 APAC

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
+64.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVS-12F10
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA
VishayVS-12F60
STANDARD DIODE, 12A, 600V, DO-203AA; Diode Type:Standard Recovery; Diode Configu
VishayVS-12FR20
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Vishay VS-12F120 provided by its distributors.

Rectifier Diode, 1.2 Kv, 12 A, 1.26 V Rohs Compliant: Yes |Vishay VS-12F120
Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, DO-203AA
Rectifier Diode Switching 1.2KV 12A 2-Pin DO-4
Diode Module, 1.2 kV, 12 A, 1.2 V, DO-4, 2 Pins
DIODE GEN PURP 1.2KV 12A DO203AA
DIODE STANDARD 1200V 12A DO203AA
Vishay , 12A, 1200V, , DO-4, 2
DIODE, STANDARD, 12A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 12A; Forward Voltage VF Max: 1.26V; Diode Module Configuration: -; Product Range: VS-12 Series; Current Ifsm: 235A; Diode Case St

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS12F120