Vishay VS-12CWQ06FNPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ06FNPBF.

Newark

Datasheet7 pages10 years ago
Datasheet8 pages20 years ago
Datasheet7 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.89%

CAD Models

Download Vishay VS-12CWQ06FNPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR660CTL-13
Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR10100CTL-13
Diode Super Barrier Rectifier 100V 10A Automotive 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of Vishay VS-12CWQ06FNPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon
Diode Schottky 60V 12A 3-Pin(2+Tab) D2PAK Tube
VISHAY FORMERLY I.R. VS-12CWQ06FNPBF DIODE, SCHOTTKY, 2X6A, 60V
DIODE ARRAY SCHOTTKY 60V 6A DPAK
SCHOTTKY RECTIFIER, CMN CTHD, 12A, D-PAK
Vishay , 12A, 60V, , DPAK (TO-252), 3
DIODE, SCHOTTKY, 2X6A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 6A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 470mV; Forward S

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-12CWQ06FNPBF.
  • VS-12CWQ06FNPBF..
  • VS12CWQ06FNPBF
  • VS12CWQ06FNPBF?