onsemi RHRD660S9A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRD660S9A.

onsemi

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi RHRD660S9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR10100CTL-13
Diode Super Barrier Rectifier 100V 10A Automotive 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.SBR10120CTL-13
Rectifier Diode, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-252
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi RHRD660S9A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
DIODE, RECTIFIER, 6A, 600V, TO-252; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):6A; Forward Voltage VF Max:2.1V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:60A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
The RHRD660S is a hyperfast diodes with soft recovery characteristics. It has the half recovery time of Ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRD 660S9A
  • RHRD660S9A.