Vishay VS-12CTQ045-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12CTQ045-M3.

Newark

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-23.74%

Alternate Parts

Price @ 1000
$ 0.906
$ 0.443
Stock
51,163
33,952
Authorized Distributors
6
2
Mount
-
-
Case/Package
-
-
Forward Voltage
730 mV
-
Reverse Voltage (DC)
-
-
Forward Current
12 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-12CTQ045-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 12A 3-Pin(3+Tab) TO-220AB Tube
Schottky Rectifier, 45 V, 12 A, Dual Common Cathode, TO-220AB, 3 Pins, 730 mV
Schottky Rectifier, Dual, 45V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):12A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:730Mv; Rohs Compliant: Yes |Vishay VS-12CTQ045-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS12CTQ045M3