
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VS-10ETS08STRL-M3 | 1,510 | 54 | |||||||||
| Arrow Electronics | VS-10ETS08STRL-M3 | 7 | 1 | |||||||||
| TME | VS-10ETS08STRL-M3 | 1,510 | 1 | 11h | ||||||||
| DigiKey | 112-VS-10ETS08STRL-M3CT-ND | 4,797 | 1 | Cut Tape | ||||||||
| TTI | VS-10ETS08STRL-M3 | 0 | 8K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Vishay VS-10ETS08STRL-M3.
Download Vishay VS-10ETS08STRL-M3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download |
Descriptions of Vishay VS-10ETS08STRL-M3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VS-10ETS08STRL-M3.