Vishay VS-10BQ100-M3/5BT

Rectifier Diode Schottky 100V 1A 2-Pin SMB T/R / DIODE SCHOTTKY 100V 1A SMB
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10BQ100-M3/5BT.

Newark

Datasheet6 pages7 years ago

Upverter

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.34%

CAD Models

Download Vishay VS-10BQ100-M3/5BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.37
Stock
2,253,281
217,079
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Forward Voltage
-
620 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
-
Capacitance
65 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; Rectifier; Ultrafast; Vr 200V; If 1A; Pkg DO-214AA (SMB); Vf 0.71V; Trr 25ns
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 1A, PKG SMB, CONFIG SINGLE LEAD, CJ 80PF
onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay VS-10BQ100-M3/5BT provided by its distributors.

Rectifier Diode Schottky 100V 1A 2-Pin SMB T/R / DIODE SCHOTTKY 100V 1A SMB
VS-10BQ100-M3 100 V 1 A Surface Mount Schottky Rectifier - DO-214AA (SMB)
Vishay VS-10BQ100-M3/5BT Schottky diode SMB Single Tape on Full reel
Rectifiers and Schottky diodes; VISHAY; VS-10BQ100-M3/5BT; 1 A; Surface Mount; 2; 500 µA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon
VS-10BQ100-M3/5BT, SMT SCHOTTKY DIODE, 100V 1A, 2-PIN DO-214AA
SCHOTTKY RECTIFIER, 1A, 100V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 750mV; Forward Surge Current Ifsm Max: 780A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 590 / Reverse Current Max. uA = 500 / Capacitance pF = 65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 80 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-10BQ100-M3/5BT.
  • VS-10BQ100-M35BT
  • VS10BQ100M3/5BT