
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | VS-10BQ040TRPBF | 0 | 1 | Bulk | 12h | |||||||
| element14 APAC | VS-10BQ040TRPBF. | 0 | 1 | Cut Tape | 11h | |||||||
| Farnell | VS-10BQ040TRPBF. | 0 | 1 | Cut Tape | 10h | |||||||
| Win Source | WS-VS-10BQ040TRPBF | 3,000 | 40 | 1d | ||||||||
| Chipsmall Limited | VS-10BQ040TRPBF | 150,000 | 1 | 17h |
Download Vishay VS-10BQ040TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VS-10BQ040TRPBF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: