Vishay VR37000003305FR500

Res Metal Glaze 33kOhm 1% 1/2W ±200ppm/K Conformal Axial T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000003305FR500.

IHS

Datasheet10 pages2 years ago

Arrow.cn

Inventory History

3 month trend:
-43.92%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.158
Stock
60,415
304,497
Authorized Distributors
6
6
Resistance
33 MΩ
33 MΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VR37000003305FR500 provided by its distributors.

Res Metal Glaze 33kOhm 1% 1/2W ±200ppm/K Conformal Axial T/R
Metal Film Resistors - Through Hole 1/2W 33Mohms 1%
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3e+07ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
33M¦¸ ¡À1% 500mW ¡À200ppm/¡æ 10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric