Vishay VR37000002403JR500

VR37 Axial Axial Through Hole Resistor ±5% ±200ppm/C 240kOhms 0.5W 1/2W
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000002403JR500.

IHS

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.129
Stock
32,767
19,000
Authorized Distributors
4
3
Resistance
240 kΩ
240 kΩ
Mount
-
Through Hole
Case/Package
Ceramic
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VR37000002403JR500 provided by its distributors.

VR37 Axial Axial Through Hole Resistor ±5% ±200ppm/C 240kOhms 0.5W 1/2W
Res Metal Glaze 240K Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R
RESISTOR, METAL FILM, RES 240 KILOHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric