Vishay VR37000002204JR500

VR37 Series 0.5 W 2.2 MOhm ±5% ±200 ppm/K High Ohmic/Voltage Leaded Resistor
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000002204JR500.

IHS

Datasheet10 pages2 years ago

TME

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.134
$ 0.136
Stock
60,228
288,341
Authorized Distributors
6
6
Resistance
2.2 MΩ
2.2 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VR37000002204JR500 provided by its distributors.

VR37 Series 0.5 W 2.2 MOhm ±5% ±200 ppm/K High Ohmic/Voltage Leaded Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2e+06ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
High Ohmic / High Voltage Metal Glaze Leaded Resistors
VR37 5% R5 2M2
2M2 OHM 5% 200PPM 1/2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VR37000002204JR500.