Vishay VR25000008204JA100

VR25 Series Axial Metal Glaze Resistor 8.2MOHMS +/-5% 0.25W +/-200PPM/DEGC
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000008204JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.072
Stock
13,235
70,953
Authorized Distributors
6
3
Resistance
8.2 MΩ
8.2 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 8M2, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000008204JA100
Stackpole ElectronicsCF14JT8M20
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 8.2MOhm 0/ -1500ppm/C
Resistor: metal glaze; THT; axial; 8.2MOhm; +-1%; 0.5W; 200ppm/ deg.C
Stackpole ElectronicsCF18JT8M20
Axial FIXED RESISTOR CF 0.067Diax0.130L 1.70mmx3.30mm 0.125W 1/8W 8.2MOhm 0/ -1500ppm/C
Fixed Resistor, Metal Film, 0.4W, 8200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT7M50
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 7.5MOhm 0/ -1500ppm/C

Descriptions

Descriptions of Vishay VR25000008204JA100 provided by its distributors.

VR25 SERIES AXIAL METAL GLAZE RESISTOR 8.2MOHMS +/-5% 0.25W +/-200PPM/DEGC
Res Metal Glaze 8.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
RES, 8.2MOHM, 0.25W, METAL FILM, AXIAL;
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2e+06ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Vr25 5% A1 8M2 Rohs Compliant: Yes |Vishay VR25000008204JA100
High Ohmic / High Voltage Metal Glaze Leaded Resistors
8.2M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 0207 7.5mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric