Vishay VR25000005603JA500

Res Metal Glaze 560K Ohm 5% 1/4W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000005603JA500.

IHS

Datasheet10 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.073
$ 0.097
Stock
10,000
9,990
Authorized Distributors
2
6
Resistance
560 kΩ
560 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VR25000005603JA500 provided by its distributors.

Res Metal Glaze 560K Ohm 5% 1/4W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
VR25 Series 560 kOhm 0.25 W ±5 % ±200 ppm/K Through Hole Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RES, 560K, 0.25W, AXIAL, METAL FILM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric