Vishay VR25000002704JA500

Res Metal Glaze 2.7kOhm 5% 1/4W ±200ppm/K Conformal Axial Box
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000002704JA500.

IHS

Datasheet10 pages2 years ago

Arrow.cn

Inventory History

3 month trend:
-6.49%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.064
Stock
29,807
28,102
Authorized Distributors
6
6
Resistance
2.7 MΩ
2.7 MΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VR25000002704JA500 provided by its distributors.

Res Metal Glaze 2.7kOhm 5% 1/4W ±200ppm/K Conformal Axial Box
Res Metal Glaze 2.7M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7e+06ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
2.7M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 7.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric