Vishay VOS617A-8X001T

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS617A-8X001T.

IHS

Datasheet10 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+96.57%

CAD Models

Download Vishay VOS617A-8X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.154
$ 0.154
Stock
447,323
2,798,081
2,798,081
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
130 %
130 %
130 %
Rise Time
3 µs
18 µs
18 µs
Fall Time
3 µs
18 µs
18 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VOS617A-8X001T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SSOP-4, HALF PITCH, MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
SSOP-4 OPTOCPL 130-260% CTR 5mA, VDE e3
Transistor Output Optocouplers CTR 130-260% 5mA
Ssop-4 Optocpl 80-160% Ctr 5Ma, Vde |Vishay VOS617A-8X001T
Optocoupler - Phototransistor Output
80V 3750V 50mA 0.25V@2.5mA,5mA 1 6V 1.18V DC SOP-4-175mil Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER VDE130-260%SOP4,5mA
OPTOISO 3.75KV 1CH TRANS 4-SSOP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS617A8X001T