Vishay VOM617A-8X001T

OPTOCOUPLER, TRANS., 130-260%, 5MA, VDE; No. of Channels: 1; Isolation Voltage: 3.
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOM617A-8X001T.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+8.00%

CAD Models

Download Vishay VOM617A-8X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
Optocoupler with transistor output; VISHAY; VOM617A-4T; 1; 80 V; 4; SOP
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay VOM617A-8X001T provided by its distributors.

OPTOCOUPLER, TRANS., 130-260%, 5MA, VDE; No. of Channels: 1; Isolation Voltage: 3.
LOW INPUT CURRENT, PHOTOTRANSISTOR OUTPUT SOP-4, MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
OPTOCOUPLER, TRANS., 130-260%, 5MA, VDE; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:80V; Opto Case Style:SOP; No. of Pins:4; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM617A8X001T