What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VOM617A-3X001T

OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels: 1; Isolation Voltage: 3.75kV;
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOM617A-3X001T.

IHS

Datasheet9 pages5 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+13.81%

CAD Models

Download Vishay VOM617A-3X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OPTOCOUPLER, TRANS., 80-160%, 5MA, VDE; No. of Channels:1; Isolation Voltage:3.7
OPTOCOUPLER, TRANS., 130-260%, 5MA, VDE; No. of Channels: 1; Isolation Voltage: 3.
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay VOM617A-3X001T provided by its distributors.

OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Collector-Emitter Voltage (VCEO) Max. V = 80 / Collector Current Max. mA = 100 / Power Dissipation (Pd) mW = 170 / Reverse Voltage (Vr) V = 6 / Package Type = SOP-4 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.6 / Output Type = Phototransistor / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 200 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM617A3X001T