Vishay VO4156H-X006

Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4156H-X006.

IHS

Datasheet11 pages5 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-03-31
LTD Date2021-03-31

Related Parts

VishayVO4256D
VO4256 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayVO4156D
VO4156 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayIL420
In a Tube of 50, Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP

Descriptions

Descriptions of Vishay VO4156H-X006 provided by its distributors.

Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP
Triac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 2mA
DIP-6 TRIAC ZC 600V 2MA 5KV/US
; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototriac; Input Current Max:10mA; Output Voltage Max:600V; Package/Case:DIP-6; Leaded Process Compatible:Yes; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric