Vishay VO4156D

VO4156 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4156D.

IHS

Datasheet11 pages6 years ago

_legacy Avnet

CAD Models

Download Vishay VO4156D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

VishayVO4256D
VO4256 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
VishayVO4257M
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 700V 6-Pin PDIP
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler, Triac, 5Kv, Dip-5; Available Until Stocks Are Exhausted |Toshiba TLP3062(S,C,F)

Descriptions

Descriptions of Vishay VO4156D provided by its distributors.

VO4156 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6
Optocoupler, Phototriac Output, Zero Crossing, High dV/dt, Low Input Current
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Triac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 1.6mA
DIP-6 TRIAC ZC 600V 1.6MA 5KV/
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:10mA; Output Voltage Max:600V; Package/Case:6-DIP; Forward Current:1.6mA; Forward Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric