Vishay VLRK31Q1R2-GS08

LED Uni-Color Red 643nm Automotive AEC-Q101 2-Pin SMD T/R
$ 0.178
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLRK31Q1R2-GS08.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-3.99%

CAD Models

Download Vishay VLRK31Q1R2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-14
LTD Date2027-03-15

Related Parts

LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead

Descriptions

Descriptions of Vishay VLRK31Q1R2-GS08 provided by its distributors.

LED Uni-Color Red 643nm Automotive AEC-Q101 2-Pin SMD T/R
Led Smd Red Reverse Gullwing Rohs Compliant: Yes |Vishay VLRK31Q1R2-GS08
Single Color LED, Red, Clear Nondiffused, 2.4mm
Vishay VLRK31Q1R2-GS08 Red LED, 630 nm, Round Lens SMD package
VLRK31Q1R2 Series Red 120° 630 nm 180 mcd Clear 2.1 V Surface Mount LED
LED SMD RED REVERSE GULLWING -e3
LED, AEC-Q101, RED, 180MCD, 630NM;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLRK31Q1R2GS08