Vishay VLMY31K1L2-GS08

PLCC-2 STANDARD SMD LED Single Color LED, Yellow, Clear Nondiffused, 2.4mm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY31K1L2-GS08.

IHS

Datasheet7 pages4 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+158%

CAD Models

Download Vishay VLMY31K1L2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT3216YC
APT3216YC Yellow LED; 588 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPTR3216YC
APTR3216YC Yellow LED; 588 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT2012YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
LED YELLOW 15 MCD (TYP.) @ 20 MA (AXIAL) 0.094 IN. 160 MA (MAX.) (PEAK)
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color

Descriptions

Descriptions of Vishay VLMY31K1L2-GS08 provided by its distributors.

PLCC-2 STANDARD SMD LED Single Color LED, Yellow, Clear Nondiffused, 2.4mm
Yellow 2.2 x 1.4 x 0.7 mm 18 mcd Clear 120° 2.8 V Surface Mount LED - PLCC-2
590nm 120¡ã 2.1V 10mA , PLCC-2 , 3mm*2.8mm*1.85mm
Standard LEDs - SMD Yellow Clr Non-Diff
LED, PLCC2, YELLOW,; Bulb Size:-; LED Colour:Yellow; Luminous Intensity:18mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:588nm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY 31K1L2-GS08
  • VLMY31K1L2 GS08
  • VLMY31K1L2GS08